Littelfuse 0GBC008.H technical specifications.
| Package/Case | Ceramic |
| Color | White |
| Current Rating | 8A |
| Diameter | 6mm |
| Lead Free | Contains Lead |
| Length | 25mm |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | GBC |
| Termination | Clip |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0GBC008.H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.