Littelfuse 0HEV010.SXBD technical specifications.
| Color | Red |
| Current Rating | 10A |
| DC Cold Resistance | 13.3R |
| Diameter | 11.9mm |
| Length | 2.559inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Bolt |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HEV |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0HEV010.SXBD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.