Littelfuse 0HEV015.ZXBD technical specifications.
| Current Rating | 15A |
| DC Cold Resistance | 7.9mR |
| Length | 2.559inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Bolt |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HEV |
| DC Rated Voltage | 450V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0HEV015.ZXBD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.