Littelfuse 0HEV040.SXC technical specifications.
| Color | Orange |
| Current Rating | 40A |
| DC Cold Resistance | 1.3R |
| Length | 1.531inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Holder |
| Package Quantity | 36 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LC HEV |
| DC Rated Voltage | 425V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0HEV040.SXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.