Littelfuse 0HEV040.ZXPCB technical specifications.
| DC Cold Resistance | 2mR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | LC HEV |
| DC Rated Voltage | 425V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0HEV040.ZXPCB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.