Littelfuse 0HEV050.ZXP2Y technical specifications.
| Current Rating | 50A |
| DC Cold Resistance | 1.2mR |
| Length | 1.532inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Holder |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LC HEV |
| Voltage Rating (AC) | 275V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0HEV050.ZXP2Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.