Littelfuse 0JLS400. technical specifications.
| Current Rating | 400A |
| Type | Class J |
| Voltage Rating | 600V |
| Acting | Fast |
| Cage Code | 75915 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Littelfuse 0JLS400. to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.