
Littelfuse 0JTD003.TXID technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 3A |
| Length | 2.252inch |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | POWR-GARD®, POWR-PRO® JTD_ID |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0JTD003.TXID to view detailed technical specifications.
No datasheet is available for this part.