Littelfuse 0JTD01.5TXID technical specifications.
| Current Rating | 1.5A |
| Type | Class J |
| Voltage Rating | 600V |
| Termination Style | Cartridge |
| Acting | Slow Blow |
| Number of Terminals | 2 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse 0JTD01.5TXID to view detailed technical specifications.
No datasheet is available for this part.