
Littelfuse 0JTD070.V technical specifications.
| Approvals | UL, CSA, CE |
| Blow Characteristic | TIME DELAY |
| Package/Case | 600 |
| Current Rating | 70A |
| Fuse Current | 70A |
| Length | 2.626inch |
| Mount | Holder |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | POWR-GARD®, POWR-PRO® JTD |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0JTD070.V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.