
Littelfuse 0JTD100.VXID technical specifications.
| Blow Characteristic | TIME DELAY |
| Package/Case | 600 |
| Current | 100A |
| Current Rating | 100A |
| Fuse Current | 100A |
| Length | 4.626inch |
| Mount | Holder |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | POWR-PRO® JTD ID |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0JTD100.VXID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.