
Littelfuse 0JTD110.XXID technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 110A |
| Length | 3inch |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | POWR-GARD®, POWR-PRO® JTD_ID |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0JTD110.XXID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.