
The POWR-GARD, POWR-PRO JTD_ID fuse is a holder mount electrical fuse with a current rating of 250A and a voltage rating of 600V AC and 500V DC. It meets UL, CSA, and CE approvals. The fuse is packaged in bulk and has a length of 3.374 inches.
Littelfuse 0JTD250.XXID technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 250A |
| Length | 3.374inch |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | POWR-GARD®, POWR-PRO® JTD_ID |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0JTD250.XXID to view detailed technical specifications.
No datasheet is available for this part.
