
Time delay fuse, 400A current rating, 600V AC voltage rating, and 500V DC rated voltage. Features bolt tap mounting and a 54 x 85.7mm (3.374 inch) fuse size. CSA, UL, and CE approvals confirm compliance. RoHS compliant for environmental considerations.
Littelfuse 0JTD400.X technical specifications.
| Approvals | UL, CSA, CE |
| Blow Characteristic | TIME DELAY |
| Package/Case | 600 |
| Current Rating | 400A |
| Fuse Current | 400A |
| Length | 3.374inch |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | POWR-GARD®, POWR-PRO® JTD |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0JTD400.X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
