Littelfuse 0JTD500.X technical specifications.
| Blow Characteristic | TIME DELAY |
| Current Rating | 500A |
| Fuse Current | 500A |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | POWR-GARD®, POWR-PRO® JTD |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0JTD500.X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.