Littelfuse 0KLC006.T technical specifications.
| Approvals | CSA, CE, UR |
| Current Rating | 6A |
| Length | 1.874inch |
| Mount | Bolt |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | POWR-GARD® KLC |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0KLC006.T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.