Littelfuse 0KLC080.V technical specifications.
| Current Rating | 80A |
| Mount | Bolt |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | POWR-GARD® KLC |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0KLC080.V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.