Littelfuse 0KLC100.V technical specifications.
| Current Rating | 100A |
| Length | 127mm |
| Mount | Bolt |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | POWR-GARD® KLC |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0KLC100.V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.