Littelfuse 0KLK.125T technical specifications.
| Package/Case | 125 |
| Current | 125mA |
| Current Rating | 125mA |
| DC Cold Resistance | 65R |
| Diameter | 10.31mm |
| Length | 1.5inch |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | KLK |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0KLK.125T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.