
Littelfuse 0KLK.250T technical specifications.
| Current Rating | 250mA |
| Diameter | 0.406inch |
| Fuse Current | 250mA |
| Lead Free | Lead Free |
| Length | 1.5inch |
| Mount | Holder, Clip |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 22R |
| Series | KLK |
| Termination | Clip |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0KLK.250T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.