Littelfuse 0KLK.750T technical specifications.
| Current Rating | 750mA |
| Diameter | 0.406inch |
| Length | 1.5inch |
| Mount | Holder, Clip |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 398mR |
| Series | POWR-GARD® KLK |
| Termination | Clip |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0KLK.750T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.