
Littelfuse 0KLK008.T technical specifications.
| Package/Case | 600 |
| Current Rating | 8A |
| Diameter | 406um |
| Fuse Current | 8A |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 19.4mR |
| Series | KLK |
| Size | 38.1mm |
| Termination | Clip |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 500V |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0KLK008.T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
