Littelfuse 0KLK012.TS technical specifications.
| Approvals | UL, CSA, CE, QPL |
| Current Rating | 12A |
| Length | 1.5inch |
| Mount | Holder |
| Packaging | Bulk |
| Series | POWR-GARD® KLK |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0KLK012.TS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.