600V AC / 500V DC rated ceramic fuse, 20A current rating, 38.1mm length, 10.31mm diameter. Features a 4.21mR resistance and operates within a -55°C to 125°C temperature range. Designed for holder or clip mounting with clip termination. RoHS compliant and lead-free.
Littelfuse 0KLK020.T technical specifications.
| Body Material | Ceramic |
| Current Rating | 20A |
| Diameter | 10.31mm |
| Fuse Current | 20A |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder, Clip |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 4.21mR |
| RoHS Compliant | Yes |
| Series | KLK |
| Size | 38.1mm |
| Termination | Clip |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 500V |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0KLK020.T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
