
The 0KLQ005.T fuse holder from Littelfuse is a general-purpose fuse holder designed for use with POWR-GARD KLQ fuses. It features a current rating of 5A and a voltage rating of 600V AC. The holder is constructed to withstand operating temperatures between -55°C and 125°C. It is available in a 10-pack quantity and is compliant with RoHS regulations.
Littelfuse 0KLQ005.T technical specifications.
| Current Rating | 5A |
| DC Cold Resistance | 76.6mR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | POWR-GARD® KLQ |
| Termination | Clip |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0KLQ005.T to view detailed technical specifications.
No datasheet is available for this part.