Littelfuse 0KLQ006.T technical specifications.
| Current Rating | 6A |
| DC Cold Resistance | 57.1mR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | POWR-GARD® KLQ |
| Termination | Clip |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0KLQ006.T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.