
Littelfuse 0LD35522Z technical specifications.
| Current Rating | 335A |
| Height | 66.2mm |
| Length | 88.1mm |
| Number of Poles | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | POWR-BLOKS® LD |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Width | 102mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0LD35522Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.