Littelfuse 0LD55923Z technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 760A |
| Height | 79.2mm |
| Length | 217mm |
| Number of Poles | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | POWR-BLOKS® LD |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Width | 140mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0LD55923Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.