Littelfuse 0LEB0JJSXK technical specifications.
| Contact Material | Copper |
| Fuse Size | 0.394 Dia x 1.496 L (10mm x 38mm) |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Series | LEB |
| Termination | Crimp |
| Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0LEB0JJSXK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.