Littelfuse 0LET0ABSX technical specifications.
| Color | White |
| Contact Material | Copper |
| Current Rating | 30A |
| Illumination Type | Illuminated |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | LET |
| Termination | Crimp |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0LET0ABSX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.