Littelfuse 0LEXYYCSX technical specifications.
| Contact Material | Copper |
| Current Rating | 30A |
| Fuse Size | 13/32" Dia x 1-1/2" L (10.3mm x 38.1mm) |
| Mount | Free Hanging |
| Number of Circuits | 2 |
| Packaging | Bulk |
| Series | LEX |
| Termination | Screw |
| Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0LEXYYCSX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.