Littelfuse 0LGR003.V technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 3A |
| Fuse Current | 3A |
| Length | 1.82inch |
| Mount | Wire, Holder |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | POWR-GARD® LGR |
| Termination | Wire |
| Type | Electrical |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0LGR003.V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.