Littelfuse 0LGR01.5V technical specifications.
| Package/Case | 300 |
| Current Rating | 15A |
| Lead Free | Lead Free |
| Length | 1.82inch |
| Mount | Holder |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | POWR-GARD® LGR |
| Size | 0.61inch |
| Termination | Wire |
| Voltage Rating (AC) | 300V |
| Working Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0LGR01.5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.