Littelfuse 0LHR0001H technical specifications.
| Fuse Size | 0.61 Dia x 1.82 L (15.49mm x 46.23mm) |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Series | LHR |
| Termination | Wire Leads |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0LHR0001H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.