The 0LKS045.S fuse holder from Littelfuse features a current rating of 45A and a voltage rating of 600V AC. It is approved by UL, CSA, and CE. The holder is available in bulk packaging with 20 units per package. It has a length of 4.248 inches and is designed for use with POWR-GARD LKS series fuses.
Littelfuse 0LKS045.S technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 45A |
| Length | 4.248inch |
| Mount | Holder |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | POWR-GARD® LKS |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0LKS045.S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.