Littelfuse 0LKS110.V technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 110A |
| Length | 6.878inch |
| Mount | Holder |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | POWR-GARD® LKS |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0LKS110.V to view detailed technical specifications.
No datasheet is available for this part.