Littelfuse 0LMF.500H technical specifications.
| Lead Free | Lead Free |
| Mount | Holder |
| Packaging | Bulk |
| Series | POWR-GARD® LMF |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0LMF.500H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.