Littelfuse 0LMF1.25V technical specifications.
| Current Rating | 1.25A |
| Mount | Holder |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | POWR-GARD® LMF |
| Termination | Wire |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0LMF1.25V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.