Littelfuse 0LS13003Z technical specifications.
| Current Rating | 115A |
| Height | 38.7mm |
| Length | 51.6mm |
| Number of Poles | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | POWR-BLOKS® LS |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Width | 58.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0LS13003Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.