Littelfuse 0MAB0001F technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Current Rating | 60A |
| Fuse Current | 60A |
| Fuse Size | 1.161 L x 0.374 W (29.5mm x 9.5mm) |
| Height | 56.1mm |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Length | 38.4mm |
| Material | Thermoplastic |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | MAB1 |
| Termination | Screw |
| Width | 22.4mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0MAB0001F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.