Littelfuse 0MAB0001S technical specifications.
| Fuse Size | 1.161 L x 0.374 W (29.5mm x 9.5mm) |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Series | MAB |
| Termination | Screw |
| Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0MAB0001S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.