Littelfuse 0MAH0001Z technical specifications.
| Color | Black |
| Current Rating | 60A |
| Fuse Size | 1.161 L x 0.374 W (29.5mm x 9.5mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Material | Thermoplastic |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | MAH |
| Termination | Wire Leads |
| Voltage Rating | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0MAH0001Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.