Littelfuse 0MAX020.XP technical specifications.
| Current | 20A |
| Current Rating | 20A |
| Mount | Holder |
| Package Quantity | 5 |
| Packaging | Plastic |
| Series | Maxi |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0MAX020.XP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.