Littelfuse 0MAX030.XPGLOA technical specifications.
| Color | Green |
| Current Rating | 30A |
| Height | 0.85inch |
| Length | 1.15inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Holder |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | MAXI Smart Glow Fuse® |
| DC Rated Voltage | 32V |
| Width | 0.348inch |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0MAX030.XPGLOA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.