Littelfuse 0MEG200.XPA technical specifications.
| Current Rating | 200A |
| Height | 0.42inch |
| Length | 2.7inch |
| Mount | Bolt |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | MEGA® |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Width | 0.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0MEG200.XPA to view detailed technical specifications.
No datasheet is available for this part.