Littelfuse 0MEG250.XP technical specifications.
| Color | Pink |
| Current Rating | 250A |
| Height | 19.05mm |
| Length | 68.58mm |
| Mount | Bolt |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | MEGA® |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Width | 10.67mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0MEG250.XP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.