Littelfuse 0MID050.X technical specifications.
| Current Rating | 50A |
| Height | 4mm |
| Length | 41mm |
| Mount | Bolt, Stud |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | MIDI® |
| Voltage Rating | 32V |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0MID050.X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.