Littelfuse 0MIN020.ZXPRO technical specifications.
| Color | Yellow |
| Current Rating | 20A |
| Height | 3.8mm |
| Length | 10.9mm |
| Mount | Holder |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | MINI® |
| Termination | Blade |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Width | 8.8mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0MIN020.ZXPRO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.