Littelfuse 0MIN030.MXGLO technical specifications.
| Approvals | UL |
| Color | Green |
| Current Rating | 30A |
| Height | 0.346inch |
| Length | 0.429inch |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MINI® |
| Termination | Blade |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Width | 0.15inch |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0MIN030.MXGLO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.