Littelfuse 0MNB015.X technical specifications.
| Actuator Type | Automatic Reset |
| Current Rating | 15A |
| Mount | Holder |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | MINI® |
| Termination | Blade |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0MNB015.X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.